
TRD695AHF-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-20 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,31000 € | 197,31 € |
| 10 | 167,73900 € | 1.677,39 € |
| 25 | 157,25040 € | 3.931,26 € |
| 50 | 151,92820 € | 7.596,41 € |
| Unit Price without VAT: | 197,31000 € |
|---|---|
| Unit Price with VAT: | 234,79890 € |

