Parametric Equivalent
Parametric Equivalent

TRD695AGRY-60 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-60-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-60 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 60FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 60.00' (18.29m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 60.00' (18.29m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6X18MIG | Panduit Corp | 0 | 298-19212-ND | 76,32800 € | Parametric Equivalent |
| STP6X19MIG | Panduit Corp | 2 | 298-19224-ND | 85,38000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,00000 € | 110,00 € |
| Unit Price without VAT: | 110,00000 € |
|---|---|
| Unit Price with VAT: | 130,90000 € |


