Parametric Equivalent
Parametric Equivalent

TRD695AGRY-30 | |
|---|---|
DigiKey Part Number | 5073-TRD695AGRY-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AGRY-30 |
Description | CBL-RJ45/RJ45 CAT 6A GRY 30FT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 30.00' (9.14m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6ASPAT30GR | StarTech.com | 5 | 5214-C6ASPAT30GR-ND | 53,59000 € | Parametric Equivalent |
| STP6X9.5MIG | Panduit Corp | 12 | 298-19556-ND | 51,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,61000 € | 33,61 € |
| Unit Price without VAT: | 33,61000 € |
|---|---|
| Unit Price with VAT: | 39,99590 € |



