Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695ACL-BLU-10F | |
|---|---|
DigiKey Part Number | 5073-TRD695ACL-BLU-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ACL-BLU-10F |
Description | CAT6A 28AWG UTP 100% TEST, CM PV |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD628ABR-BLU-10F | L-com | 0 | 5073-TRD628ABR-BLU-10F-ND | 35,34000 € | Parametric Equivalent |
| TRD630A-BLU-10F-5PK | L-com | 0 | 5073-TRD630A-BLU-10F-5PK-ND | 43,29000 € | Parametric Equivalent |
| TRD630A-DS-BLU-10F | L-com | 0 | 5073-TRD630A-DS-BLU-10F-ND | 38,57000 € | Parametric Equivalent |
| BC-1UE010F | Cinch Connectivity Solutions | 21 | 116-BC-1UE010F-ND | 5,76000 € | Parametric Equivalent |
| CA21106010 | Belden Inc. | 5 | BEL25280-ND | 28,06000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |













