
TRD695ABLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-7 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 7FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,74000 € | 29,74 € |
| 10 | 25,27500 € | 252,75 € |
| 25 | 23,69320 € | 592,33 € |
| 50 | 22,56300 € | 1.128,15 € |
| 100 | 21,48690 € | 2.148,69 € |
| 250 | 20,14332 € | 5.035,83 € |
| Unit Price without VAT: | 29,74000 € |
|---|---|
| Unit Price with VAT: | 35,39060 € |

