
TRD695ABLK-40 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-40-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-40 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 40FT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 40.00' (12.19m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,05000 € | 90,05 € |
| 10 | 76,54500 € | 765,45 € |
| 25 | 71,75720 € | 1.793,93 € |
| 50 | 68,33680 € | 3.416,84 € |
| 100 | 65,07980 € | 6.507,98 € |
| Unit Price without VAT: | 90,05000 € |
|---|---|
| Unit Price with VAT: | 107,15950 € |

