
TRD695ABLK-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-3 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 3FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Black | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,89000 € | 27,89 € |
| 10 | 23,71000 € | 237,10 € |
| 25 | 22,22480 € | 555,62 € |
| 50 | 21,16480 € | 1.058,24 € |
| 100 | 20,15530 € | 2.015,53 € |
| 250 | 18,89492 € | 4.723,73 € |
| Unit Price without VAT: | 27,89000 € |
|---|---|
| Unit Price with VAT: | 33,18910 € |


