Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ABLK-25

DigiKey Part Number
5073-TRD695ABLK-25-ND
Manufacturer
Manufacturer Product Number
TRD695ABLK-25
Description
CBL-RJ45/RJ45 CAT 6A BLK 25FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Shielded
Color
Black
Features
-
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 44
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
173,80000 €73,80 €
1062,73000 €627,30 €
2558,80520 €1.470,13 €
5056,00160 €2.800,08 €
10053,33240 €5.333,24 €
Manufacturers Standard Package
Unit Price without VAT:73,80000 €
Unit Price with VAT:87,82200 €