
TRD695ABLK-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABLK-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABLK-20 |
Description | CBL-RJ45/RJ45 CAT 6A BLK 20FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,39000 € | 54,39 € |
| 10 | 46,22400 € | 462,24 € |
| 25 | 43,33200 € | 1.083,30 € |
| 50 | 41,26560 € | 2.063,28 € |
| 100 | 39,29830 € | 3.929,83 € |
| Unit Price without VAT: | 54,39000 € |
|---|---|
| Unit Price with VAT: | 64,72410 € |

