
TRD695ABL-7 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-7 |
Description | CBL-RJ45/RJ45 CAT 6A BL 7FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,11000 € | 30,11 € |
| 10 | 25,59300 € | 255,93 € |
| 25 | 23,99160 € | 599,79 € |
| 50 | 22,84700 € | 1.142,35 € |
| 100 | 21,75740 € | 2.175,74 € |
| 250 | 20,39692 € | 5.099,23 € |
| Unit Price without VAT: | 30,11000 € |
|---|---|
| Unit Price with VAT: | 35,83090 € |


