Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ABL-40

DigiKey Part Number
5073-TRD695ABL-40-ND
Manufacturer
Manufacturer Product Number
TRD695ABL-40
Description
CBL-RJ45/RJ45 CAT 6A BL 40FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 40.00' (12.19m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
40.00' (12.19m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
187,55000 €87,55 €
1074,42100 €744,21 €
2569,76600 €1.744,15 €
5066,43980 €3.321,99 €
10063,27340 €6.327,34 €
Manufacturers Standard Package
Unit Price without VAT:87,55000 €
Unit Price with VAT:104,18450 €