
TRD695ABL-20 | |
|---|---|
DigiKey Part Number | 5073-TRD695ABL-20-ND |
Manufacturer | |
Manufacturer Product Number | TRD695ABL-20 |
Description | CBL-RJ45/RJ45 CAT 6A BL 20FT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 20.00' (6.10m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,06000 € | 59,06 € |
| 10 | 50,19700 € | 501,97 € |
| 25 | 47,05640 € | 1.176,41 € |
| 50 | 44,81260 € | 2.240,63 € |
| 100 | 42,67630 € | 4.267,63 € |
| Unit Price without VAT: | 59,06000 € |
|---|---|
| Unit Price with VAT: | 70,28140 € |

