
TRD645RSRED-3 | |
|---|---|
DigiKey Part Number | 5073-TRD645RSRED-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD645RSRED-3 |
Description | C6 PVC FTP 45DEG R RED 3F |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,01000 € | 27,01 € |
| Unit Price without VAT: | 27,01000 € |
|---|---|
| Unit Price with VAT: | 32,14190 € |

