
TRD645RSRED-1 | |
|---|---|
DigiKey Part Number | 5073-TRD645RSRED-1-ND |
Manufacturer | |
Manufacturer Product Number | TRD645RSRED-1 |
Description | C6 PVC FTP 45DEG R RED 1F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 45° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,55000 € | 23,55 € |
| Unit Price without VAT: | 23,55000 € |
|---|---|
| Unit Price with VAT: | 28,02450 € |

