
TRD645RSGRY-5 | |
|---|---|
DigiKey Part Number | 5073-TRD645RSGRY-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD645RSGRY-5 |
Description | C6 PVC FTP 45DEG R GRY 5F |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,42000 € | 33,42 € |
| Unit Price without VAT: | 33,42000 € |
|---|---|
| Unit Price with VAT: | 39,76980 € |

