
TRD645RSBLK-7 | |
|---|---|
DigiKey Part Number | 5073-TRD645RSBLK-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD645RSBLK-7 |
Description | C6 PVC FTP 45DEG R BLK 7F |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 45° 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 7.00' (2.13m) |
Packaging Bag | Shielding Shielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Right, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |

