
TRD645LSBLU-5 | |
|---|---|
DigiKey Part Number | 5073-TRD645LSBLU-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD645LSBLU-5 |
Description | C6 PVC FTP 45DEG L BLU 5F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,35000 € | 29,35 € |
| Unit Price without VAT: | 29,35000 € |
|---|---|
| Unit Price with VAT: | 34,92650 € |

