
TRD645LSBLU-10 | |
|---|---|
DigiKey Part Number | 5073-TRD645LSBLU-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD645LSBLU-10 |
Description | C6 PVC FTP 45DEG L BLU 10F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 10.00' (3.05m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug, Angled Left, 45° | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,28000 € | 31,28 € |
| Unit Price without VAT: | 31,28000 € |
|---|---|
| Unit Price with VAT: | 37,22320 € |

