Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD645LSBLK-5

DigiKey Part Number
5073-TRD645LSBLK-5-ND
Manufacturer
Manufacturer Product Number
TRD645LSBLK-5
Description
C6 PVC FTP 45DEG L BLK 5F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug, Angled Left, 45° 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
5.00' (1.52m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Black
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug, Angled Left, 45°
Style
Cat6
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 19
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,84000 €32,84 €
Manufacturers Standard Package
Unit Price without VAT:32,84000 €
Unit Price with VAT:39,07960 €