
TRD632ASFLAT-BLK-3F | |
|---|---|
DigiKey Part Number | 5073-TRD632ASFLAT-BLK-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD632ASFLAT-BLK-3F |
Description | C6A ULTRAFLAT U/FTP 32AWG CM PVC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,36000 € | 15,36 € |
| Unit Price without VAT: | 15,36000 € |
|---|---|
| Unit Price with VAT: | 18,27840 € |

