6.00' (1.83m) Power Cord Black NEMA N5-20P To IEC 320-C13 SJTOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OWN520C13-15-6F

DigiKey Part Number
5073-OWN520C13-15-6F-ND
Manufacturer
Manufacturer Product Number
OWN520C13-15-6F
Description
N5-20P/C13, INDUSTRIAL SJTOW COR
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
6.00' (1.83m) Power Cord Black NEMA N5-20P To IEC 320-C13 SJTOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA N5-20P
2nd Connector
IEC 320-C13
Number of Conductors
3
Cord Type
SJTOW
Wire Gauge
14 AWG
Shielding
Unshielded
Length
6.00' (1.83m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
125V
Current Rating (Amps)
15A
Operating Temperature
105°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,68000 €31,68 €
Manufacturers Standard Package
Unit Price without VAT:31,68000 €
Unit Price with VAT:37,69920 €