Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628P-BLU-3 | |
|---|---|
DigiKey Part Number | 5073-TRD628P-BLU-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD628P-BLU-3 |
Description | CA6 RJ45 F/UTP 28AWG CMP +105C B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695SCR-BL-3 | L-com | 10 | 5073-TRD695SCR-BL-3-ND | 23,12000 € | Parametric Equivalent |
| TRD695TAADSZ-BLU-3F | L-com | 0 | 5073-TRD695TAADSZ-BLU-3F-ND | 22,86000 € | Parametric Equivalent |
| TRD695TAAS-BLU-3F | L-com | 0 | 5073-TRD695TAAS-BLU-3F-ND | 13,90000 € | Parametric Equivalent |
| RJE1Y26915644401 | Amphenol CS (Commercial Products) | 342 | 664-RJE1Y26915644401-ND | 5,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,38000 € | 38,38 € |
| Unit Price without VAT: | 38,38000 € |
|---|---|
| Unit Price with VAT: | 45,67220 € |





