Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD628LS-BLU-5 | |
|---|---|
DigiKey Part Number | 5073-TRD628LS-BLU-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD628LS-BLU-5 |
Description | CA6 RJ45 UTP 28AWG CM/LSZH BLU 5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD626TAA-BLU-5F | L-com | 0 | 5073-TRD626TAA-BLU-5F-ND | 14,53000 € | Parametric Equivalent |
| TRD634-BLU-05F | L-com | 6 | 5073-TRD634-BLU-05F-ND | 16,09000 € | Parametric Equivalent |
| TRD634-BLU-5F | L-com | 0 | 5073-TRD634-BLU-5F-ND | 25,04000 € | Parametric Equivalent |
| TRD695BL-5 | L-com | 0 | 5073-TRD695BL-5-ND | 26,55000 € | Parametric Equivalent |
| TRDE695BLU-5 | L-com | 0 | 5073-TRDE695BLU-5-ND | 14,53000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,39000 € | 27,39 € |
| Unit Price without VAT: | 27,39000 € |
|---|---|
| Unit Price with VAT: | 32,59410 € |














