
TRD628ABL-3 | |
|---|---|
DigiKey Part Number | 5073-TRD628ABL-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD628ABL-3 |
Description | CA CAT6A 28AWG RJ45 BLU 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Packaging Bag | Length 3.00' (914.4mm) |
Part Status Active | Shielding Shielded |
Cable Type Round Cable | Color Blue |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| 10 | 20,84700 € | 208,47 € |
| 25 | 19,54120 € | 488,53 € |
| 50 | 18,60900 € | 930,45 € |
| 100 | 17,72140 € | 1.772,14 € |
| 250 | 16,61316 € | 4.153,29 € |
| 500 | 15,82144 € | 7.910,72 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |

