Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-YLW-25F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-YLW-25F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-YLW-25F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC Y |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Yellow |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695Y-25 | L-com | 0 | 5073-TRD695Y-25-ND | 38,87000 € | Parametric Equivalent |
| 73-8895-25 | Cinch Connectivity Solutions | 0 | 116-73-8895-25-ND | 7,59288 € | Parametric Equivalent |
| C6PATCH25YL | StarTech.com | 14 | 5214-C6PATCH25YL-ND | 14,89000 € | Parametric Equivalent |
| MP-64RJ4528GY-025 | Amphenol Cables on Demand | 0 | 3272-MP-64RJ4528GY-025-ND | 12,80000 € | Parametric Equivalent |
| MP-64RJ45UNNY-025 | Amphenol Cables on Demand | 0 | MP-64RJ45UNNY-025-ND | 14,31000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,58000 € | 28,58 € |
| Unit Price without VAT: | 28,58000 € |
|---|---|
| Unit Price with VAT: | 34,01020 € |










