Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626TAA-BLU-75F | |
|---|---|
DigiKey Part Number | 5073-TRD626TAA-BLU-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626TAA-BLU-75F |
Description | CAT6 TAA RJ45 UTP 26STR CM PVC B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695BL-75 | L-com | 0 | 5073-TRD695BL-75-ND | 102,23000 € | Parametric Equivalent |
| C6PATCH75BL | StarTech.com | 15 | 5214-C6PATCH75BL-ND | 38,98000 € | Parametric Equivalent |
| N200-075-BL | Eaton Tripp Lite | 20 | TL2079-ND | 28,31000 € | Parametric Equivalent |
| N202-075-BL | Eaton Tripp Lite | 14 | TL2089-ND | 35,64000 € | Parametric Equivalent |
| N6PATCH75BL | StarTech.com | 4 | 5214-N6PATCH75BL-ND | 38,90000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,88000 € | 48,88 € |
| Unit Price without VAT: | 48,88000 € |
|---|---|
| Unit Price with VAT: | 58,16720 € |







