
TRD626ASZ-BLK-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASZ-BLK-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASZ-BLK-1F |
Description | CAT6A FUTP RJ45 CMX LSZH 26AWG B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,69000 € | 27,69 € |
| 10 | 23,54000 € | 235,40 € |
| 25 | 22,06600 € | 551,65 € |
| 50 | 21,01320 € | 1.050,66 € |
| 100 | 20,01110 € | 2.001,11 € |
| 250 | 18,75976 € | 4.689,94 € |
| Unit Price without VAT: | 27,69000 € |
|---|---|
| Unit Price with VAT: | 32,95110 € |

