
TRD626ASR-WHT-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-WHT-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-WHT-2F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 2.00' (609.6mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,35000 € | 25,35 € |
| 10 | 21,54200 € | 215,42 € |
| 25 | 20,19320 € | 504,83 € |
| 50 | 19,22960 € | 961,48 € |
| 100 | 18,31250 € | 1.831,25 € |
| 250 | 17,16728 € | 4.291,82 € |
| 500 | 16,34910 € | 8.174,55 € |
| Unit Price without VAT: | 25,35000 € |
|---|---|
| Unit Price with VAT: | 30,16650 € |

