
TRD626ASR-VLT-75F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-VLT-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-VLT-75F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG VL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Violet |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,98000 € | 132,98 € |
| Unit Price without VAT: | 132,98000 € |
|---|---|
| Unit Price with VAT: | 158,24620 € |

