
TRD626ASR-VLT-2F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-VLT-2F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-VLT-2F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG VL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,97000 € | 24,97 € |
| 10 | 21,21600 € | 212,16 € |
| 25 | 19,88760 € | 497,19 € |
| 50 | 18,93840 € | 946,92 € |
| 100 | 18,03510 € | 1.803,51 € |
| 250 | 16,90720 € | 4.226,80 € |
| 500 | 16,17928 € | 8.089,64 € |
| Unit Price without VAT: | 24,97000 € |
|---|---|
| Unit Price with VAT: | 29,71430 € |

