
TRD626ASR-VLT-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-VLT-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-VLT-10F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG VL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Violet | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,68000 € | 37,68 € |
| 10 | 32,02400 € | 320,24 € |
| 25 | 30,01960 € | 750,49 € |
| 50 | 28,58780 € | 1.429,39 € |
| 100 | 27,22470 € | 2.722,47 € |
| 250 | 25,52244 € | 6.380,61 € |
| Unit Price without VAT: | 37,68000 € |
|---|---|
| Unit Price with VAT: | 44,83920 € |

