
TRD626ASR-RED-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-RED-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-RED-3F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG RE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,35000 € | 26,35 € |
| 10 | 22,39500 € | 223,95 € |
| 25 | 20,99280 € | 524,82 € |
| 50 | 19,99120 € | 999,56 € |
| 100 | 19,03770 € | 1.903,77 € |
| 250 | 17,84728 € | 4.461,82 € |
| 500 | 16,99660 € | 8.498,30 € |
| Unit Price without VAT: | 26,35000 € |
|---|---|
| Unit Price with VAT: | 31,35650 € |

