
TRD626ASR-GRY-3F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-GRY-3F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-GRY-3F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 10 | 22,67700 € | 226,77 € |
| 25 | 21,25720 € | 531,43 € |
| 50 | 20,24280 € | 1.012,14 € |
| 100 | 19,27740 € | 1.927,74 € |
| 250 | 18,07200 € | 4.518,00 € |
| 500 | 17,21058 € | 8.605,29 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

