
TRD626ASR-GRY-1F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-GRY-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-GRY-1F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,38000 € | 22,38 € |
| 10 | 19,02000 € | 190,20 € |
| 25 | 17,82880 € | 445,72 € |
| 50 | 16,97800 € | 848,90 € |
| 100 | 16,16830 € | 1.616,83 € |
| 250 | 15,15704 € | 3.789,26 € |
| 500 | 14,43458 € | 7.217,29 € |
| Unit Price without VAT: | 22,38000 € |
|---|---|
| Unit Price with VAT: | 26,63220 € |

