
TRD626ASR-BLU-10F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASR-BLU-10F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASR-BLU-10F |
Description | CAT6A FUTP RJ45 CMR CMG 26AWG BL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,21000 € | 37,21 € |
| 10 | 31,62600 € | 316,26 € |
| 25 | 29,64640 € | 741,16 € |
| 50 | 28,23240 € | 1.411,62 € |
| 100 | 26,88620 € | 2.688,62 € |
| 250 | 25,20512 € | 6.301,28 € |
| Unit Price without VAT: | 37,21000 € |
|---|---|
| Unit Price with VAT: | 44,27990 € |

