
TRD626ASP-WHT-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-WHT-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-WHT-15F |
Description | CAT6A FUTP RJ45 CMP 26AWG WHT 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,76000 € | 55,76 € |
| 10 | 47,39800 € | 473,98 € |
| 25 | 44,43160 € | 1.110,79 € |
| 50 | 42,31300 € | 2.115,65 € |
| 100 | 40,29590 € | 4.029,59 € |
| Unit Price without VAT: | 55,76000 € |
|---|---|
| Unit Price with VAT: | 66,35440 € |

