
TRD626ASP-GRY-7F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRY-7F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRY-7F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRY 7F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,47000 € | 38,47 € |
| 10 | 32,69600 € | 326,96 € |
| 25 | 30,64920 € | 766,23 € |
| 50 | 29,18700 € | 1.459,35 € |
| 100 | 27,79550 € | 2.779,55 € |
| 250 | 26,05764 € | 6.514,41 € |
| Unit Price without VAT: | 38,47000 € |
|---|---|
| Unit Price with VAT: | 45,77930 € |

