
TRD626ASP-GRY-15F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRY-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRY-15F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRY 15 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,32000 € | 55,32 € |
| 10 | 47,02200 € | 470,22 € |
| 25 | 44,07880 € | 1.101,97 € |
| 50 | 41,97700 € | 2.098,85 € |
| 100 | 39,97610 € | 3.997,61 € |
| Unit Price without VAT: | 55,32000 € |
|---|---|
| Unit Price with VAT: | 65,83080 € |

