Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD626ASP-GRN-75F | |
|---|---|
DigiKey Part Number | 5073-TRD626ASP-GRN-75F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ASP-GRN-75F |
Description | CAT6A FUTP RJ45 CMP 26AWG GRN 75 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 75.00' (22.86m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695APGRN-75 | L-com | 0 | 5073-TRD695APGRN-75-ND | 218,61000 € | Parametric Equivalent |
| STP6X22MGR | Panduit Corp | 2 | 298-19244-ND | 96,93000 € | Parametric Equivalent |
| STP6X23MGR | Panduit Corp | 4 | 298-19251-ND | 98,37000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,35000 € | 171,35 € |
| Unit Price without VAT: | 171,35000 € |
|---|---|
| Unit Price with VAT: | 203,90650 € |



