Parametric Equivalent

TRD626ADS-MPTL-0.5F | |
|---|---|
DigiKey Part Number | 5073-TRD626ADS-MPTL-0.5F-ND |
Manufacturer | |
Manufacturer Product Number | TRD626ADS-MPTL-0.5F |
Description | CAT6A MPTL ADAPTER 26AWG S/FTP P |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Plug 8p8c (RJ45, Ethernet) 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.50' (152.4mm) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,55000 € | 25,55 € |
| Unit Price without VAT: | 25,55000 € |
|---|---|
| Unit Price with VAT: | 30,40450 € |


