Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD624HFO-TB-100F | |
|---|---|
DigiKey Part Number | 5073-TRD624HFO-TB-100F-ND |
Manufacturer | |
Manufacturer Product Number | TRD624HFO-TB-100F |
Description | C6 CA, U/UTP 24AWG, HF TPE, BLK, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695BLK-100 | L-com | 1 | 5073-TRD695BLK-100-ND | 119,40000 € | Parametric Equivalent |
| TRD695OD-100 | L-com | 0 | 5073-TRD695OD-100-ND | 237,88000 € | Parametric Equivalent |
| TRD695SFBLK-100F | L-com | 0 | 5073-TRD695SFBLK-100F-ND | 149,78000 € | Parametric Equivalent |
| 73-8891-100 | Cinch Connectivity Solutions | 0 | 116-73-8891-100-ND | 28,82083 € | Parametric Equivalent |
| DK-1611-100/BL | Assmann WSW Components | 0 | DK-1611-100/BL-ND | 25,12500 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,89000 € | 83,89 € |
| Unit Price without VAT: | 83,89000 € |
|---|---|
| Unit Price with VAT: | 99,82910 € |








