
TRD622APU-BLK-150F | |
|---|---|
DigiKey Part Number | 5073-TRD622APU-BLK-150F-ND |
Manufacturer | |
Manufacturer Product Number | TRD622APU-BLK-150F |
Description | CAT6A 22AWG UTP 100W POE, CM PVC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 150.00' (45.72m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,35000 € | 247,35 € |
| Unit Price without VAT: | 247,35000 € |
|---|---|
| Unit Price with VAT: | 294,34650 € |

