Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD524O-BLK-15F | |
|---|---|
DigiKey Part Number | 5073-TRD524O-BLK-15F-ND |
Manufacturer | |
Manufacturer Product Number | TRD524O-BLK-15F |
Description | C5E UTP 22SLD 300V POE PTLC-CMR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524HF-BLK-15F | L-com | 0 | 5073-TRD524HF-BLK-15F-ND | 67,86000 € | Parametric Equivalent |
| TRD815-CD-5-15F | L-com | 0 | 5073-TRD815-CD-5-15F-ND | 54,23000 € | Parametric Equivalent |
| TRD815CRBLK-15 | L-com | 0 | 5073-TRD815CRBLK-15-ND | 21,06000 € | Parametric Equivalent |
| TRD855OD-15 | L-com | 0 | 5073-TRD855OD-15-ND | 56,07000 € | Parametric Equivalent |
| 45PATCH15BK | StarTech.com | 39 | 5214-45PATCH15BK-ND | 8,23000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,99000 € | 49,99 € |
| Unit Price without VAT: | 49,99000 € |
|---|---|
| Unit Price with VAT: | 59,48810 € |












