Parametric Equivalent
Parametric Equivalent

TRD524HF-BLK-250F | |
|---|---|
DigiKey Part Number | 5073-TRD524HF-BLK-250F-ND |
Manufacturer | |
Manufacturer Product Number | TRD524HF-BLK-250F |
Description | C5E UTP 22STR 600V POE PTLC-CMX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 250.00' (76.20m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 250.00' (76.20m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,84000 € | 181,84 € |
| Unit Price without VAT: | 181,84000 € |
|---|---|
| Unit Price with VAT: | 216,38960 € |



