Parametric Equivalent
Parametric Equivalent

TRD524HF-BLK-150F | |
|---|---|
DigiKey Part Number | 5073-TRD524HF-BLK-150F-ND |
Manufacturer | |
Manufacturer Product Number | TRD524HF-BLK-150F |
Description | C5E UTP 22STR 600V POE PTLC-CMX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 150.00' (45.72m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 150.00' (45.72m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD524O-BLK-150F | L-com | 0 | 5073-TRD524O-BLK-150F-ND | 89,16000 € | Parametric Equivalent |
| TRD855OD-150 | L-com | 0 | 5073-TRD855OD-150-ND | 79,47000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |




