
TRD450CR-7 | |
|---|---|
DigiKey Part Number | 5073-TRD450CR-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD450CR-7 |
Description | CBL RJ45/RJ45 CAT5E XOVER 7' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 10,92300 € | 109,23 € |
| 25 | 10,23840 € | 255,96 € |
| 50 | 9,74980 € | 487,49 € |
| 100 | 9,28450 € | 928,45 € |
| 250 | 8,70360 € | 2.175,90 € |
| 500 | 8,28862 € | 4.144,31 € |
| 1.000 | 7,89354 € | 7.893,54 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

