
TRD3115M-4M | |
|---|---|
DigiKey Part Number | 5073-TRD3115M-4M-ND |
Manufacturer | |
Manufacturer Product Number | TRD3115M-4M |
Description | CBL IND CAT5 568B SHLD 4M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 13.12' (4.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 13.12' (4.00m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,73000 € | 218,73 € |
| Unit Price without VAT: | 218,73000 € |
|---|---|
| Unit Price with VAT: | 260,28870 € |


