Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA5261S-5F | |
|---|---|
DigiKey Part Number | 5073-TRA5261S-5F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261S-5F |
Description | C5E SF/UTP 26STR FEP BLU +150 SL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 5.00' (1.52m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-5F | L-com | 0 | 5073-TRA5261-5F-ND | 148,41000 € | Parametric Equivalent |
| TRD815DS-SF-BLU-1.5M | L-com | 0 | 5073-TRD815DS-SF-BLU-1.5M-ND | 25,16000 € | Parametric Equivalent |
| TRD815SPL-5 | L-com | 0 | 5073-TRD815SPL-5-ND | 59,35000 € | Parametric Equivalent |
| TRD855SCRBL-5 | L-com | 0 | 5073-TRD855SCRBL-5-ND | 14,99000 € | Parametric Equivalent |
| 7700-74718-S4W0150 | Murrelektronik, Inc | 19 | 5088-7700-74718-S4W0150-ND | 46,54000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,97000 € | 185,97 € |
| Unit Price without VAT: | 185,97000 € |
|---|---|
| Unit Price with VAT: | 221,30430 € |







