Parametric Equivalent
Parametric Equivalent

TRA5261S-200F | |
|---|---|
DigiKey Part Number | 5073-TRA5261S-200F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261S-200F |
Description | C5E SF/UTP 26STR FEP BLU +150 SL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 200.00' (60.96m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 200.00' (60.96m) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-200F | L-com | 0 | 5073-TRA5261-200F-ND | 3.587,49000 € | Parametric Equivalent |
| TRD815SPL-200 | L-com | 0 | 5073-TRD815SPL-200-ND | 496,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.596,20000 € | 3.596,20 € |
| Unit Price without VAT: | 3.596,20000 € |
|---|---|
| Unit Price with VAT: | 4.279,47800 € |



