Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRA5261S-1F | |
|---|---|
DigiKey Part Number | 5073-TRA5261S-1F-ND |
Manufacturer | |
Manufacturer Product Number | TRA5261S-1F |
Description | C5E SF/UTP 26STR FEP BLU +150 SL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer L-com | Length 1.00' (304.8mm) |
Packaging Bag | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRA5261-1F | L-com | 4 | 5073-TRA5261-1F-ND | 71,05000 € | Parametric Equivalent |
| TRD815SPL-1 | L-com | 0 | 5073-TRD815SPL-1-ND | 48,14000 € | Parametric Equivalent |
| AMJG0808-0030-BUB-26 | Assmann WSW Components | 0 | AMJG0808-0030-BUB-26-ND | 1,52950 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,24000 € | 73,24 € |
| Unit Price without VAT: | 73,24000 € |
|---|---|
| Unit Price with VAT: | 87,15560 € |




